Rosenberger FAKRA Connectors
Rosenberger FAKRA Connectors are designed to withstand the harsh demands of the automotive industry. These connectors offer DC to 6GHz frequency range, 50Ω impedance, and an operating temperature range of -40°C to +130°C. These connectors are available in male and female, straight and right angle, single and multi, waterproof, and panel, as well as 360° turnable right-angle connectors and PCB connectors for "pin-in-paste" soldering process and SMD types. Rosenberger FAKRA Connectors comply with the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.Features
- Connector types
- Male and female
- Straight and right angle
- Single and multi
- Waterproof
- Panel
- 360° turnable right angle
- PCB for "pin-in-paste" soldering process and SMD types
- Primary and secondary locking systems for increased assembly security
- Cable seal accessory
- Compliant to standard ISO 20860-1 and -2, and USCAR-17 and -18
- Conforms to WEEE and ELV
- RoHS compliant
Specifications
- DC to 6GHz frequency range
- 50Ω impedance
- -40°C to +130°C operating temperature range
FAKRA Interface Dimensions
Calibration Kit
FAKRA Calibration Kit includes necessary equipment, pre-loaded USB stick, Standard Definitions cards, kit info card, operating manual, calibration certificate, and stable wooden boxes.
Additional Resources
Opublikowano: 2019-08-16
| Zaktualizowano: 2023-11-16