Rosenberger BNC Series Connectors
Rosenberger BNC Between Series Connectors are available in 50Ω and 75Ω versions that can be interconnected without restriction. The BNC 75Ω connectors are applied with an optimum frequency up to 1GHz (max. 4GHz) and the BNC 50Ω connectors are applied with an optimum frequency up to 4GHz (max. 10GHz). The BNC Series features a two-stud bayonet coupling mechanism for both versions. Rosenberger BNC Connectors are commonly used for various applications in data systems and telecommunication.Specifications
- 50Ω and 75Ω impedance range
- Frequency
- 1GHz for 75Ω connectors
- 4GHz for 50Ω connectors
- Two-stud bayonet coupling mechanism
Opublikowano: 2016-02-09
| Zaktualizowano: 2022-03-11