ROHM Semiconductor RSDTxxNSFH Automotive TVS
ROHM Semiconductor RSDTxxNSFH Transient Voltage Suppressors (TVS) protect sensitive electronic equipment against surges below 3600W (tp=10/1000µs). These voltage suppressors are unidirectional and highly reliable for use in automotive applications. The RSDTxxNSFH suppressors are power mold type and feature high current overload capability. These voltage suppressors come in silicon epitaxial planar structure and offer 5W power dissipation (PD). ROHM Semiconductor RSDTxxNSFH suppressors are ideal for surge protection.Features
- Unidirectional voltage suppressors
- Highly reliable for use in automotives
- AEC-Q101 qualified
- Power mold type
- High current overload capability
- Silicon epitaxial planar structure
Specifications
- RSDT27NSFH
- 22V maximum reverse stand-off voltage (VRWM)
- 10µA reverse current (IR) at VR=22V
- RSDT30NSFH
- 24V maximum reverse stand-off voltage (VRWM)
- 10µA reverse current (IR) at VR=22V
- Protect against surges below 3600W (tp=10/1000µs)
- 5W power dissipation (PD)
Inner Circuit Diagram
View Results ( 9 ) Page
| Numer części | Karta charakterystyki | Opis | Napięcie robocze |
|---|---|---|---|
| RSDT27RSMTFTL1 | ![]() |
ESD Protection Diodes / TVS Diodes RSDT 22V | 22 V |
| RD3L07BBGTL1 | ![]() |
MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 70A(Id), (4.5V Drive) | |
| RSDT30RSMTFTL1 | ![]() |
ESD Protection Diodes / TVS Diodes RSDT 24V | 24 V |
| RSDT30RSMTL1 | ![]() |
ESD Protection Diodes / TVS Diodes RSDT 24V | 24 V |
| RSDT27RSMTL1 | ![]() |
ESD Protection Diodes / TVS Diodes RSDT 22V | 22 V |
| RSDT27BMFHTL | ![]() |
ESD Protection Diodes / TVS Diodes 22V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive | 22 V |
| RSDT30BMFHTL | ![]() |
ESD Protection Diodes / TVS Diodes 24V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive | 24 V |
| RSDT27NSFHTL | ![]() |
ESD Protection Diodes / TVS Diodes 3600W High Power TVS for Automotive (AEC-Q101 Qualified) | 22 V |
| RSDT30NSFHTL | ![]() |
ESD Protection Diodes / TVS Diodes 3600W High Power TVS for Automotive (AEC-Q101 Qualified) | 24 V |
Opublikowano: 2020-11-18
| Zaktualizowano: 2024-10-29