ROHM Semiconductor RN789FM PIN Diode

ROHM Semiconductor RN789FM PIN Diode is a small mold package, suitable for an auto-gain control circuit and an antenna amplifier/attenuator. This diode offers a reverse voltage rating of up to 100V and can handle a forward current of 50mA. The RN789FM PIN diode comes in a SOT-323 package and features high reliability, low rF, and low Ct. This diode supports a high-frequency forward resistance of 4Ω (at I= 10mA and f = 100MHz), and a maximum capacitance between terminals of 0.4pF. The RN789FM PIN diode is RoHS-compliant and offers a storage temperature range of -55°C to +150°C. Typical applications include an auto-gain control circuit and antenna amplifier/attenuator.

Features

  • High reliability
  • Small mold type
  • Low rF
  • Low Ct
  • SOT-323 package
  • RoHS compliant

Applications

  • Auto gain control circuit
  • Antenna amplifier/attenuator

Specifications

  • Characteristic at 25°C Ta:
    • 1V maximum forward voltage at IF = 10mA
    • 10µA maximum reverse current at VR = 100V
    • 0.4pF maximum capacitance between terminals at VR = 35V and f = 1MHz
    • 4Ω maximum high frequency forward resistance at IF = 10mA and f = 100MHz
  • Absolute maximum rating at 25°C Ta:
    • 100V reverse voltage (VR)
    • 50mA forward current (IF)
    • 150°C junction temperature
    • -55°C to +150°C storage temperature

Inner Circuit

Schematic - ROHM Semiconductor RN789FM PIN Diode

Dimensions

Mechanical Drawing - ROHM Semiconductor RN789FM PIN Diode
Opublikowano: 2026-07-07 | Zaktualizowano: 2026-07-21