ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter

ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter provides low power consumption, a sampling rate of 0.5MSPS to 1MSPS, and a 2.7V to 5.25V operational supply voltage range. The BU79100G-LA Converter supports a single-ended input and output code in straight binary format. The BU79100G-LA is housed in an SSOP6 2.9mm x 2.8mm x 1.25mm package.

Features

  • Long time support product for industrial applications
  • Maximum 1MSPS sampling rate
  • Low power consumption
  • Small SSOP6 2.9mm x 2.8mm x 1.25mm package compatible with SOT23-6
  • Serial interface compatible with SPI/QSPI/MICROWIRE
  • 2.7V to 5.25V Operational supply voltage range
  • Single-ended Input
  • Output code in straight binary format

Applications

  • Industrial equipment
  • Instrumentation and control systems
  • Motor control systems
  • Data acquisition systems

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter

Block Diagram

Block Diagram - ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter
Opublikowano: 2021-09-29 | Zaktualizowano: 2022-03-11