ROHM Semiconductor BD9 Evaluation Boards

ROHM Semiconductor BD9 Evaluation Boards are used to evaluate the BD9 converters. The ROHM Semiconductor BD9 converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system.

Applications

  • Amusement machines
  • Industrial equipment
  • Office automation
  • LED lighting
  • General equipment that requires 24V or 48V supply
  • General consumer devices with 12V/24V lines
  • Industrial distributed-power applications
  • Entertainment equipment
  • OA equipment
Opublikowano: 2024-04-30 | Zaktualizowano: 2024-05-17