ROHM Semiconductor BD63800MUF-EVK-002 Evaluation Kit
ROHM Semiconductor BD63800MUF-EVK-002 Evaluation Kit is based on the BD63800MUF-C AEC-Q100 automotive-qualified bipolar low-consumption stepping motor driver. The BD63800MUF-C is suitable for automotive applications such as head-up display, LED headlight, heat pump, and intake air control valve. The BD63800MUF-EVK-002 Evaluation Kit can be coupled with a GUI provided by ROHM for easy SPI register configuration. The evaluation kit enables the performance evaluation of the BD63800MUF-C in research and development laboratories.Features
- Plug and play stepping motor evaluation kit
- Graphical User Interface application software
- Easy to set/read register
- Windows10 Operating System
- External switches for pin setting
- Open or high settings
- Test pins for easy signal monitoring
Kit Contents
- BD63800MUF-C evaluation board [BD63800MUF-EVK-002]
- USB cable (USB2.0 A-Male to C-Male)
- BD63800MUF-C GUI control software (MS Windows)
- USB Driver
Required Equipment
- PC with operating system Windows 10 or higher
- 12V (typ.)/1.5A (min.) and 5V/100mA (min.) Laboratory DC power supplies
- Load (e.g. Bipolar DC step motor)
- Connecting cables between DC power supply and boards
- Input 5V to 0V clock signal for CLK pin clock generator (optional)
PCB with Pads & Silkscreen
Opublikowano: 2022-04-12
| Zaktualizowano: 2022-04-17