Nisshinbo R1525S0xxB-EV Evaluation Boards

Nisshinbo R1525S0xxB-EV Evaluation Boards are for evaluating the R1525 ultra-low supply current voltage regulators. The R1525S voltage regulators feature a 200mA output current and up to 42V input voltage. By providing excellent noise immunity, this device is suitable as a power source for the control unit used in the electromagnetic environment.

Features

  • Achieves a low-supply current of 2.2µA (typical) with the LDO at a maximum rating of 50V (peak inrush voltage: 60V)
  • Ensures the design margin by the output voltage with a high accuracy of ±0.6% (Ta=25°C)
  • Protects the output voltage variations in the high-frequency noise band (10MHz to 1GHz)

Specifications

  • 3.5V to 42.0V input voltage range
  • 50V maximum rating (peak inrush voltage: 60V at 200ms or less)
  • -40°C to +105°C operating temperature range
  • 2.2µA typical supply current (0.1µA typical at standby)
  • 0.6V typical dropout voltage (IOUT = 200mA, VOUT = 5.0V)
  • 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, 9.0V output voltage options
  • Output voltage accuracy of ±0.6% (Ta = +25°C) and ±1.6% (-40°C ≤ Ta ≤ +105°C)
  • 0.01%/V typical input stability (VSET + 1V ≤ VIN ≤ 42V)
  • Short-circuit protection is limited to 80mA typical
  • Overcurrent protection is limited to 350mA typical
  • HSOIP-6J package
Opublikowano: 2019-10-15 | Zaktualizowano: 2024-01-09