RFbeam V-LD1 Digital Distance Sensor
RFbeam V-LD1 Digital Distance Sensor is an easy-to-use 61GHz Frequency Modulated Continuous Wave (FMCW) distance radar sensor with integrated signal processing. This sensor consumes ultra-low power and displays fast start-up time. The V-LD1 digital distance sensor features 170° x 60° degrees of beam width, 1.8V typical supply voltage, and up to 50m distance measurement. This distance sensor supports RAW data readout and an integrated bootloader for firmware updates. The V-LD1 digital distance sensor comes in an ultra-small SMD package with form factor (12mm x 16mm). This digital sensor operates at -40°C to 85°C temperature range, 250mA maximum peak current, and 63GHz maximum transmitter frequency.
Features
- Small and low-cost digital 61GHz FMCW radar distance sensor
- Precise distance measurement with mm accuracy
- Can be combined with a plastic lens for higher detection distances
- Distance measurement up to 50m (depending on the medium and used lens)
- 12mm x 16mm ultra small SMD form factor
- Single 1.8V power supply for simple integration
- Ultra-low power consumption and fast start-up time
- Distance output over serial UART interface
- RAW data readout support (Distance spectrum and ADC values)
- Integrated bootloader for firmware update
Applications
- Counting and classification
- Internet of Things (IoT)
- Smart city
- Anti-collision
- Anti-level gauging
- Periphery surveillance
- Altimeter
- Water level and speed measurement
- Obstacle avoidance
Block Diagram
Overall Antenna Diagram
Typical Reflow Profile
Dimension Diagram
Additional Resource
Opublikowano: 2024-07-05
| Zaktualizowano: 2025-12-15