u-blox NORA-W40 Stand-Alone Wi-Fi® 6 Multiradio Modules

u-blox NORA-W40 Stand-Alone Wi-Fi® 6 Multiradio Modules are small, single-band Wi-Fi 6 and BLUETOOTH® Low Energy wireless microcontroller unit (MCU) modules based on Espressif's ESP32-C6 System-on-Chip (SoC). Compared to earlier Wi-Fi generations, the u-blox NORA-W40 modules feature improved network efficiency, latency, range, and power consumption. BLUETOOTH Low Energy 5.3, Zigbee®, and the Thread mesh networking protocol make NORA-W40 suited to many use cases. The Matter application protocol is supported over Thread and Wi-Fi, allowing interoperability in a growing ecosystem of various smart home products. These modules are ideal for users looking to add advanced wireless connectivity to end products. These modules are ideally suited to a wide range of applications, including low-power wireless sensors, industrial automation, smart buildings/homes, smart cities, healthcare/medical devices, telematics, and point-of-sales.

The open CPU configuration embeds a RISC-V MCU, clocked up to 160MHz, with 512kB SRAM and 4/8MB flash. With many peripheral interfaces, NORA-W40 can operate completely stand-alone, hosting advanced software applications for various use cases. NORA-W40 has a separate low-power (LP) RISC-V co-processor, LP I2C, and LP UART, making it a perfect fit for low-power sensor applications. These modules are ideally suited to a wide range of applications, including low-power wireless sensors, industrial automation, smart buildings/homes, smart cities, healthcare/medical devices, telematics, and point-of-sales.

The NORA-W40 devices include hardware security features like secure boot with a hardware root of trust, a trusted execution environment controller, cryptographic hardware accelerators, encrypted flash, and protection of the debug port. Wireless communication can be secured with WPA2/WPA3 authentication, Wi-Fi enterprise security, TLS encryption, HTTPS, and BLUETOOTH LE secure connection pairing.

The NORA-W406 modules feature an internal PCB antenna that provides a robust low-profile solution with high performance and an extensive range, while NORA-W401 has a module pin to connect to an external antenna of choice. The modules are globally certified for use with the internal antenna or a range of external antennas. This reduces time, cost, and effort for users integrating Wi-Fi, BLUETOOTH Low Energy, and Thread into products.

Features

  • Wireless MCU modules for cost-efficient designs
  • Single-band Wi-Fi 6, BLUETOOTH Low Energy 5.3, Zigbee, and Thread
  • Supports Wi-Fi 6 Target Wake Time and other low-power peripherals
  • Small footprint, multiple antenna options, and pin compatible with other NORA modules
  • Full set of enhanced security features
  • Matter over Wi-Fi or Thread
  • Variants
    • NORA-W401 - multiradio wireless MCU module with antenna pin
    • NORA-W406 - multiradio wireless MCU module with internal PCB antenna
  • Global certification

Applications

  • Wi-Fi networks
  • Internet of Things (IoT)
  • BLUETOOTH Low Energy (BLE)
  • Telematics
  • Point-of-Sales (POS)
  • Medical and industrial networks
  • Access to laptops, mobile phones, and similar consumer devices
  • Home/building automation
  • Wireless gateways
  • Artificial intelligence (AI)
  • Facial recognition

Specifications

  • IEEE® 802.11 b/g/n/ax Wi-Fi standards
  • 2.4GHz Wi-Fi channels 1 to 14 (depending on region)
  • Wi-Fi maximum transfer rates
    • 11Mbit/s for IEEE 802.11b
    • 54Mbit/s for IEEE 802.11g
    • 72Mbit/s for IEEE 802.11n
    • 115Mbit/s for IEEE 802.11ax
  • BLUETOOTH Low Energy v5.3
  • 125kbps, 500kbps, 1Mbps, and 2Mbps BLUETOOTH PHY rates
  • Output power (conducted)
    • 17dBm for Wi-Fi 2.4GHz
    • 7dBm for BLUETOOTH
  • Sensitivity
    • -97dBm for Wi-Fi 2.4GHz
    • -98dBm for BLUETOOTH
  • Internal PCB antenna or antenna pin for connecting to an external antenna
  • Electrical
    • 3.3V (±10%) power supply
    • Power consumption
      • 252mA (100% duty cycle) for Wi-Fi TX 802.11ax MCS9 at 16.5dBm
      • 130mA (100% duty cycle) for BLUETOOTH LE TX at 0dBm
      • 78mA for Wi-Fi RX
      • 180μA for light sleep mode
      • 7μA for deep sleep mode
  • Package
    • 10.4mm x 14.3mm x 1.9mm size
    • Machine-mountable solder pins
  • Environmental data, quality, and reliability
    • -40°C to +85°C operating temperature range
    • 5% to 90% relative humidity (RH) non-condensing
    • RoHS 2 and RoHS 3
  • Open CPU for customer applications - Customers develop and embed their own applications on the NORA-W40 modules using the ESP-IDF (open CPU concept), these hardware features can be enabled by the NORA-W40 modules
    • MCU system
      • 160MHz RISC-V application processor
      • 20MHz RISC-V LP co-processor
      • 512kB SRAM, 4/8MB Flash
    • Hardware interfaces
      • UART
      • SPI
      • SDIO
      • TWAI® (CAN 2.0 compatible)
      • I2C
      • I2S
      • JTAG over USB
      • GPIO
      • ADC
      • Low-power I2C
      • Low-power UART
    • Security
      • Trusted execution environment
      • Hardware cryptographic accelerator
      • Secure bootloader
      • External memory encryption
      • Flash encryption
      • Random number generator (RNG)
      • OTP, 4kB
      • Secure debug interface
    • ESP-IDF SDK development environment

Block Diagram

Block Diagram - u-blox NORA-W40 Stand-Alone Wi-Fi® 6 Multiradio Modules
Opublikowano: 2024-11-13 | Zaktualizowano: 2025-02-19