Xsens MTi-8 RTK GNSS/INS Module

Xsens MTi-8 RTK GNSS/INS Inertial Measurement Module offers cm-level accuracy in a 12.1mm2 x 2.55mm module with an interface to an external GNSS receiver. Xsens / Movella's optimized strap-down algorithm (AttitideEngine™) performs high-speed dead-reckoning calculations at 1kHz, allowing accurate capture of high-frequency motions. A sensor fusion algorithm provides high accuracy and sensor auto-calibration for a wide range of embedded applications. The MTi-8 is supported by the MT Software Suite that includes MT Manager (GUI for Windows/Linux), SDK, example codes, and drivers for many platforms, including ROS. Xsens / Movella MTi-8 RTK GNSS/INS Inertial Measurement Module relieves users from the design, integration, and maintenance of gyroscopes, accelerometers, and other sensors.

Features

  • Full-featured GNSS/INS + RTK input on 12mm2 x 2.55mm module
  • 0.5° roll/pitch accuracy (dynamic)
  • 2.0° heading accuracy
  • CM level position accuracy with RTK corrections
  • Minimal requirements on a host processor
  • Incorporates best-in-class inertial sensors
  • Industry-leading signal processing pipeline (AttitudeEngine™) with vibration-rejection
  • Robust and accurate orientation algorithm (XKF3™)
  • API-compatible with all Xsens / Movella Motion Trackers
  • Drivers and examples on Arm® mbed™
  • Low power (45mW at 3.0V)
  • 3-Axis Accelerometer, Gyroscope, and Magnetometer
  • I2C, SPI, UART RS232, and USB interfaces
  • 2.8V to 3.6V input range
  • >1kHz output frequency
  • 16g full-scale acceleration
  • 2000°/s full scale of turn
  • -40°C to +85°C operating temperature range
  • 0.6g in weight
  • IP00 rated
  • No mounting restrictions and a full 360° in all axes

Applications

  • Robotics
  • Autonomous and unmanned vehicles
  • Surveying
  • Drones
  • Handheld devices
  • Vehicle testing
  • Marine use
  • Aviation
  • Ship/vessel tracking
  • Navigation/control
  • Satellite control
  • Localization

Videos

Opublikowano: 2022-10-25 | Zaktualizowano: 2026-03-26