HMS Networks Anybus® Industrial Wireless Solutions
HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.Features
- Easy setup and robust communication
- Seamless integration of Wireless Bridge and Wireless Bolt
- Bring Your Own Device [BYOD (phone, tablet, or PC)], Bolt is easy to use via BLUETOOTH® or Wi-Fi® connection
- Supports Wi-Fi 5 and Mesh allowing expansion of Wi-Fi coverage without the need to install ethernet cabling
- Managed L3 switch, port mirroring allows non-intrusive monitoring and trouble-shooting of networks
- Anybus Wireless Bridge
- Create a wireless connection in a PROFINET, EtherNet/IP, Modbus-TCP, or any TCP/IP-based protocol
- Supports up to 400 meters of reliable wireless communication
- Communicates via BLUETOOTH or WLAN
- Anybus Wireless Bolt
- Designed to handle harsh environments often found in industrial industries
- Serial, Ethernet RJ45, and CAN products connect industrial machines and devices to a wireless network with BLUETOOTH or Wi-Fi.
- Internet access
- Bolt IoT provides a cost-effective industrial Low Power Wide Area connection using the CAT-M1 and NB-IoT LTE technologies
- Bolt LTE provides a high-speed internet connection via LTE Cat-4 (4G) networks
- Low power consumption, low bandwidth (25kbit/s to 300kbit/s), and good geographical coverage
- Innovative, robust, and unique form factor
Videos
Anybus Wireless Factory
Additional Resources
Opublikowano: 2022-11-30
| Zaktualizowano: 2022-12-12