Taoglas PC301/2/3 Rigid FR4 PCB Combination Antennas
Taoglas PC301, PC302, and PC303 Rigid FR4 PCB Combination Antennas are engineered to deliver multi-band wireless capability in a compact footprint with a rigid FR4 construction. These high-performance antennas offer ground-plane-independent performance for easy integration into space-constrained products. To minimize the need for separate antennas and simplify device architecture, the antennas combine multiple wireless functions, including cellular (600MHz to 8000MHz), GNSS, and Wi-Fi®, depending on the model. Taoglas PC301, PC302, and PC303 FR4 PCB Combination Antennas use pre-assembled 150mm coaxial cables with I-PEX MHF® I connectors, with color-coded lines to streamline production and prevent connection errors. The peel-and-stick 3M adhesive mount makes installation easy on non-metal surfaces, such as plastic or glass, and is ideal for applications such as telematics, e-mobility, smart agriculture, asset tracking, and connected healthcare.
Features
- All types
- High-performance, rigid PCB antenna
- 150mm of 1.37mm coaxial cable
- I-PEX MHF I connector
- RoHS and REACH compliant
- PC301
- 1x GNSS covering L1, B1I, G1, and L-Band
- 1x cellular covering 600MHz to 8000MHz
- 105mm x 20mm x 1.1mm dimensions
- PC302
- 1x cellular covering 600MHz to 8000MHz
- 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
- 105mm x 20mm x 1.1mm dimensions
- PC303
- 1x GNSS covering L1, B1I, G1, and L-Band
- 1x cellular covering 600MHz to 8000MHz
- 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
- 130mm x 20mm x 0.24mm dimensions
Applications
- Telematics
- E-mobility
- Smart agriculture
- Connected healthcare devices
- Wearables and other IoT solutions
- Asset tracking (PC301 and PC303)