Renesas Electronics ZSSC4132KIT Evaluation Kit
Renesas Electronics ZSSC4132KIT Evaluation Kit provides a complete hardware platform for the configuration, calibration, and evaluation of the ZSSC4132 Automotive Sensor Signal Conditioner (SSC). The ZSSC4132KIT Evaluation Kit can be connected to a PC via USB. A Graphic User Interface (GUI) then enables I2C and LIN communication with the ZSSC4132 IC socketed on the ZSSC4132 SSC Evaluation Board. The Evaluation Board can connect to the user's sensors or to the SSC Sensor Replacement Board (SSC-SRB). The SSC-SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The kit also includes a small unpopulated Sample Board for facilitating user prototypes. The modular design of the ZSSC4132KIT Evaluation Kit allows developers to reuse the Communication Board, Sensor Replacement Board, or Sample Board with different SSC Evaluation Boards for comparing Renesas SSC ICs.The modular design of the ZSSC4132KIT Evaluation Kit allows developers to reuse the Communication Board, Sample Board, or Sensor Replacement Board with different SSC Evaluation Boards for comparing Renesas SSC ICs.
Features
- USB 2.0 compatible Plug & Play connection between the user’s computer and Evaluation Kit board for communication
- Communication interface enables configuration, calibration, and performance evaluation
- Powered by USB port or an external power supply (8V to 16V)
- Internally generated 12VDC and 5VDC supply
- Provides LIN (v1.3 and v2.x) and I2C communication to IC
- Includes the Sensor Replacement Board for quick and easy evaluation
Kit Contents
- SSC Communication Board (SSC-CB)
- ZSSC4132 Evaluation Board (SSC-EVB)
- SSC Sensor Replacement Board (SSC-SRB)
- ZSSC4132 24-QFN Sample Board
- USB Cable
- 5x sample ZSSC4132 SSC ICs (4mm x 4mm QFN24)
- Tweezers
- Quick Start Guide with link to GUI software
Videos
Opublikowano: 2020-06-09
| Zaktualizowano: 2022-10-11