Renesas Electronics RX24T Starter Kit
Renesas Electronics RX24T Starter Kit includes an LCD module, an on-chip debugging emulator, and an integrated development environment. This starter kit allows users to experience the performance and functions of the RX24T 80MHz 32-Bit Microcontrollers (MCUs). The RX24T starter kit evaluates communication functions such as IIC and SCI. Typical applications include machine tools, MFP office equipment, refrigerator, washing machines, cameras, surveillance cameras, UPS, POS, drones, and vending machines.Features
- Required IBM-PC compatible PC (need USB interface, Processor 1GHz over) and OS:
- Windows® 8/7/Vista (other than the listed OS is not supported)
- IIC and SCI communication functions can be evaluated
- Easy-to-understand coding technique
Kit Contents
- LCD module
- On-chip debugging emulator
- Integrated development environment
Applications
- Machine tools
- MFP office equipment
- Refrigerator
- Washing machines
- Cameras
- Surveillance cameras
- UPS
- POS
- Drones
- Vending machines
Additional Resources
- User Manual
- Motor Control Function Migration Guide
- Renesas Starter Kit Sample Code (CS+ for CC-RX)
- Renesas Starter Kit Sample Code (e2 studio for CC-RX)
- Renesas Starter Kit Code Generator Tutorial Manual For CS+
- Quick Start Renesas Starter Kit
- Renesas Starter Kit Tutorial Manual For CS+
- Quick Start Renesas Starter e2 Kit for RX24T
- Renesas Starter Kit Tutorial Manual For e2 studio
- Renesas Starter Kit for RX24T CPU Board Schematics
- Renesas Starter Kit Code Generator Tutorial Manual For e2 studio
Opublikowano: 2023-06-27
| Zaktualizowano: 2023-07-20