Renesas Electronics RTK5FP1400S00001BE Fast Proto Board for RX140 MCUs
Renesas RTK5FP1400S00001BE Fast Prototyping Board for RX140 MCUs has an onboard RX140 MCU (R5F51406BGFN). The board is inexpensive for RX140 evaluation and prototype development of various applications. It has an emulator circuit, so the user can write/debug programs by connecting it to a PC with a USB cable. In addition, it has high expandability with Arduino® Uno, two Pmod™ connectors as standard, and through-hole access to all microcontroller pins.Renesas's QuickConnect Platform makes it easy to connect the Renesas FPB-RX140 to various wireless/sensor modules and supports rapid prototyping and development.
Features
- Equipped with RX140 (RXv2 core, 48MHz, 256KB ROM, 64KB RAM, LFQFP 80-pin)
- Supports multi-power supply [USB VBUS (5V) or external power supply (1.8 to 5.5V)]
- Equipped with an emulator circuit
- Micro-USB Type-B connector
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and two Pmod
- One user switch, one reset switch
- Two user LEDs, one power LED, and one debug LED
- Support for various RX140 software and tools
Applications
- Waterproof shower controller
- Infusion level monitor using capacitive touch sensing
- Printer control panel with NFC authentication
- Commotech CAP TOUCH
- Robust operational touch panel with CAN FD
- Commotech technical service for electronic scale
- Home appliances
- Industrial
- Building automation
- Home automation
- Consumer
Kit Contents
- FPB-RX140 prototyping board
- Printed quick start guide
Board Layout
Opublikowano: 2025-04-04
| Zaktualizowano: 2025-04-10