Renesas Electronics R9A02G011 RTK-251-1PowerBank3 Board
Renesas Electronics R9A02G011 RTK-251-1PowerBank3 Board is a 3-cell (series connected) Li-ion battery power bank reference board. The board has one USB Type-CTM port that supports the Dual Role Power (DRP) Feature. The power bank requests 5V, 9V, 15V, and 20V when in Sink mode. This is supported by a USB Power Delivery provider like a USB PD AC adapter. When in Source mode, if an installed battery has enough power budget, it will supply 5V, 9V, 12V, 15V, and 20V. This is requested by a USB PD consumer product like a tablet, PC, or smartphone.Features
- USB power delivery and USB Type-C
- Having one USB Type-C port
- Power role: dual role (supports try. SRC mode)
- Power source voltage (no PPS): 5V, 9V, 12V, 15V, 20V
- Power sink: 5V, 9V, 15V, 20V
- Battery Charger
- Li-ion battery
- 3-series cells
- Trickle charging
- 5 LED indicators
- USB Type-C port status indicator (1 LED)
- Battery remaining capacity indicator (4 LEDs)
- Protections
- Over Temperature Protection (USB Type-C Receptacle)
- Over Voltage Protection (VBUS voltage)
- Over Current Protection (VBUS current)
Block Diagram
Videos
Opublikowano: 2019-02-05
| Zaktualizowano: 2023-06-13