Renesas Electronics RL78/G24 Microcontrollers
Renesas Electronics RL78/G24 Microcontrollers offer the highest processing performance of the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA). The FAA is a co-processor dedicated to arithmetic operations and can be operated independently of the CPU, delivering higher processing power. The RL78/G24 MCUs provide enhanced analog functions and an abundance of timers ideal for motor control, power supplies, and lighting applications.The Renesas RL78/G24 Microcontrollers additionally supply a rich development environment, including an evaluation board (Fast Prototyping Board), where merely connecting a USB cable allows program writing/debugging without additional tools. Plus, a kit specialized for the initial evaluation of solutions for motors, power supplies, lighting, and a Smart Configurator, which facilitates design using GUI.
The RL78/G24 is also compatible with the existing RL78 Family. It can be a seamless replacement, making it appropriate for various applications, from home appliances and consumer electronics to industrial equipment.
Features
- RL78 core, 48MHz maximum, FAA core
- 1.6V to 5.5V voltage range
- 20-pin to 64-pin package
- Program Flash of 64/128KB, SRAM 12KB, data Flash 4KB
- Operating temperature range up to +125°C
- 14x PWM outputs
- Analog function at 8/10/12-bit A/D Converter (ch) x23, 8/10-bit D/A - converter (ch) x2 to 3, comparator x4, programmable gain amplifier (PGA) x1
- 16-bit Timer (ch) x12, Watchdog Timer (ch) x1, 32-bit Interval Timer x1 ch
- On-chip oscillator frequency (MHz):
- High-speed up to 64MHz
- Middle-speed up to 4MHz
- 32.768kHz low-speed
- Event link controller
- RTC, power-on reset, and low voltage detection
- SSOP, LQFP, LFQFP, HWQFN, and WFLGA packages
Applications
- Motor control
- Power supplies
- Lighting
- General purpose
- Consumer applications
- Home appliances
- Industrial automation
- Building automation
Additional Resources
- 16-bit RL78/G24 MCU Delivers Performance Comparable to 32-bit MCUs Blog
- RL78/G24 User’s Manual: Hardware
- Timer RD2 in Timer Mode (PWM Function)
- Timer RG2 Buffer Operation in PWM Mode
- Timer RG2 in Phase Counting Mode
- DALI-2 Control Gear Basic (102) LED (207) Colour Control (209) Sample Application
- RENESAS Technical Update
- LED control with RL78/G24
- FAA LED Control Library Installation Guide
Block Diagram
Opublikowano: 2023-09-25
| Zaktualizowano: 2023-12-01