Renesas Electronics RH850/U2B Zone/Domain & Vehicle Motion MCUs

Renesas RH850/U2B Zone/Domain and Vehicle Motion MCUs are 28nm cross-domain automotive control microcontrollers featuring up to 8 cores x 400MHz, including virtualization support and Quality-of-Service (QoS). Equipped with the HW-support technologies, the RH850/U2B realizes the integration of multiple ASIL-D SW-partitions into one ECU (electronic control unit) while ensuring Freedom-From-Interference between the concurrently running applications to meet the ISO26262 ASIL-D standard. The RH850/U2B will be partly equipped with the ASIL-D capable DR1000C, a RISC-V-based parallel coprocessor IP with vector extension to enhance the performance level for real-time control. The DR1000C offloads heavy-load arithmetic processing.

The integrated and comprehensive Renesas solution for traction inverter control incorporates a stand-alone high-performance motor-control accelerator IP (EMU3S) that works flexibly with multiple dedicated motor-control timer structures like GTM v4.1 and TSG3. An embedded motor position sensor interface RDC3X (covering resolvers and inductive position sensors) provides the option to achieve significant BOM-cost reduction because the usually required external RDC chipset may be omitted.

Features

  • 400MHz speed for up to 8+4 (LockStep) RH850 G4MH CPUs
  • Top-level ratio of performance vs. power consumption
  • Up to 32MB Flash
  • Up to 5.1MB RAM
  • RISC-V based MIMD high-performance embedded vector processor
  • Embedded EMU3S (Embedded motor control unit), RDC3X (Position sensor interface), and TSG3 (motor timer) for field-oriented traction motor (inverter) control
  • Up to 5x ADC (12-bit), with a maximum of 128 channels, including 4+4+2+2 Track and Hold inputs
  • Up to 14 x DS-ADCs with a Digital Filter Engine
  • GTM v4.1 vehicle motion timer
  • High temperature support (up to Tj = +160°C)
  • Interfaces
    • Up to 2x Gigabit Ethernet TSN including a switch function (RSwitch)
    • CAN-FD, SPI, RHSB (MSC), RHSIF, SENT, LIN, UART, I2C, and PSI5
    • SFMA (Serial flash memory interface)
    • eMMC
  • Support for FuSa and Security
    • Security module with EVITA full support
    • ISO26262 ASIL-D
  • Extensive Eco-System supporting Tool, HW, and SW area standards

Applications

  • Zone control ECU
  • Domain control ECUs
  • Communication gateways
  • Vehicle motion applications (xEV, ICE, TCU)
Opublikowano: 2022-04-28 | Zaktualizowano: 2022-04-29