Renesas Electronics RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs

Renesas RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs feature low-power, 32-bit microcontrollers (MCUs) based on the Arm Cortex-M33 (CM33) core. This core includes TrustZone®, delivering a balance of low voltage operation, low power consumption, and high performance. The RA4L1 offers operation down to 1.6V, combined with a low-power standby current as low as 1.65µA. The low-power features include a segment LCD drive and an advanced security engine, as well as RTC, ADC, and timers. These Renesas MCUs integrate communications interfaces such as CAN FD, USB 2.0 FS, I2C/I3C, and low-power UARTs, making these devices ideal for industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare applications.

The RA4L1 series comes in a wide variety of standard LQFP and QFN package options and a range of space-saving BGA and CSP options and offers support for operating temperatures of -40°C to +125°C. The Renesas Flexible Software Package and comprehensive hardware and software development tools fully support the RA4L1 MCUs.

Features

  • 80MHz Arm Cortex-M33 with TrustZone
  • 512KB dual bank flash supporting BGO
  • 64KB SRAM with 32KB parity and 32KB ECC
  • 8KB data flash
  • 168µA/MHz active current, 1.65µA standby current
  • Fast wake-up <3.5µS (from MOCO)
  • 6x SCI (UART, Simple SPI, Simple I2C)
  • 2x low-power UARTs with 32kHz support
  • SPI/I2C multi-master interface
  • I3C interface
  • USB 2.0 FS
  • CAN FD
  • Quad SPI with XIP
  • 32-bit and 16-bit timers, 32-bit ultra-low power timers
  • 2x watchdog timers
  • Real-time clock (RTC)
  • 12-bit ADC and 12-bit DAC
  • Low-power analog comparator
  • Temperature sensor
  • 8 x 48 segment LCD drive
  • 12-channel capacitive touch
  • Serial sound interface (SSI)
  • Advanced security engine with support for TRNG, Unique ID, AES, ECC, and SHA

Applications

  • Appliances
    • Small appliances
    • Home appliances
  • Smart home and building automation
    • Entry systems
    • Intercoms
    • Thermostats
    • Security panels
    • Alarm sensors
    • Smart locks
    • Voice recognition
  • Office automation
    • Asset management
    • Printers
    • QR code readers
    • Fingerprint scanners
  • Healthcare
    • Heart rate monitors
    • Glucose meters
    • Oximeters
    • Blood pressure monitors
  • Voice AI

Videos

Block Diagram

Block Diagram - Renesas Electronics RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs
Opublikowano: 2025-02-18 | Zaktualizowano: 2026-01-06