Renesas Electronics RZ/T1 Microprocessors
Renesas Electronics RZ/T1 Microprocessors feature an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz for real-time processing. The Renesas Electronics RZ/T1 microprocessors include tightly coupled memory for high-speed access without cache memory involvement. Devices with the built-in Renesas R-IN engine can handle industrial Ethernet communications without sacrificing real-time performance. RZ/T1 devices with a configurable absolute encoder interface are ideal for precision motion control applications, supporting industry standards such as EnDat2.2, BiSS-C, A-format, Tamagawa, and HIPERFACE DSL.Features
- Arm Cortex-R4 processor with FPU, 600MHz maximum CPU
- EtherCAT, PROFINET, EtherNet/IP, etc. industrial Ethernet
- Tightly coupled memory 544KB (with ECC), extended SRAM 1MB (with ECC, option)
- EnDat2.2, BiSS®-C, A-format™, Tamagawa, and HIPERFACE® DSL encoder interfaces
- 32-bit timer 3-channel, 16-bit timer 30-channel, watchdog timer 2-channel
- 3-phase PWM output function 3-channel
- 12-bit A/D converter Unit 0: 8-channel, Unit 1: 16-channel
- 320-pin FBGA, 176-pin HLQFP package
- Core 1.2V, I/O 3.3V
Applications
- [RZ/T MPU] Winbond boot code integrity protection and firmware resilience
- [RZ/T, RZ/N MPU] port GOAL real-time communication
- [RZ/T MPU] Sherpa industrial Ethernet
- Mini-LED TV backlight unit - large matrix
- [RZ/A, RZ/G, RZ/N, RZ/T MPU] Macronix boot code integrity OTA function
- [RZ/T, RZ/N MPU] TMGTE protocol stacks and gateway solutions
Block Diagram
Additional Resources
- RZ/T1 User's Manual
- Industrial Networks Brochure
- Motor Solutions Brochure
- RZ Family Brochure
- Building Automation Brochure
- R7S910XXXCBA Reliability Report
- R7S910XXXCFP Reliability Report
- R7S910XXXCBG Reliability Report
- Notice of Change in Substrate Materials for TFLGA, LFBGA, and TFBGA Products (PC-COM-A001B/E)
- Site addition of package assembly and final test (PC-SOC-A005A/E)
Opublikowano: 2024-04-29
| Zaktualizowano: 2024-06-13