Renesas Electronics SRAM Memory and Data Storage Products
Renesas Electronics SRAM Memory and Data Storage Products offer high density and high-performance RAMs using advanced low-power SRAM technologies. These SRAM products operate from -40°C to 85°C wide temperature range and 2.7V to 3.6V (3V part) or 4.5V to 5.5V (5V part) voltage range. The SRAM memory and data storage products also offer low-power standby power dissipation and are suitable for memory applications, battery operating, and battery backup designs.Features
- Advanced LP-SRAM technology
- High reliability: Extremely low soft error rate (<0.1FIT/Mbit)
- Long term support, managed under Product Longevity Program (PLP)
- Low power consumption
- Battery backup operation
- All inputs and outputs are TTL compatible
- Common data I/O
- -40°C to 85°C wide operating temperature range
- 2.7V to 3.6V voltage range (3V part) or 4.5V to 5.5V voltage range (5V part)
Applications
- Industrial telecom
- Social infrastructure office automation
- Consumer car accessories
- Medical/healthcare
Application of Renesas Low Power SRAM
Advanced Low Power SRAM Technology with Superior Performance and Reliability
Additional Resource
Opublikowano: 2020-06-09
| Zaktualizowano: 2022-03-11