Renesas Electronics ISL9122AIIN-EVZ Evaluation Board
Renesas Electronics ISL9122AIIN-EVZ Evaluation Board allows quick evaluation of the high-performance features of the ISL9122A ultra-low IQ buck-boost regulator. The ISL9122A is a highly integrated non-inverting buck-boost switching regulator that accepts input voltages both above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. And, it features an extremely low quiescent current consumption, excellent efficiency, and an I2C interface, which allows the user to access its internal registers for output voltage and operation mode control.The ISL9122AIIN-EVZ Evaluation Board features a pre-mounted ISL9122 Ultra-Low IQ Buck-Boost Regulator. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Pre-mounted ISL9122 Ultra-Low IQ Buck-Boost Regulator
- Small, compact PCB design
- I2C interface for programmable VOUT, slew rate, and various operation modes (forced bypass, auto-PFM/forced PWM, ultrasonic)
- Connectors, test points, and jumpers for easy probing
Opublikowano: 2020-07-20
| Zaktualizowano: 2022-03-11