Renesas Electronics ISL85009EVAL1Z Evaluation Board
Renesas Electronics ISL85009EVAL1Z Evaluation Board is a demonstration and development platform for the ISL85009 Synchronous Buck Regulator. The ISL85009 s a high-efficient monolithic regulator. The regulator delivers a 9A continuous output current from a 3.8V to 18V input supply. The ISL85009 device uses current mode control architecture with a fast transient response and excellent loop stability. This device can also be synchronized to an external clock of up to 1MHz. Applications include servers and cloud infrastructure Point-Of-Loads (POLs), Infrastructure Protection Centre (IPCs), factory automation, and PLCs.The Renesas Electronics ISL85009EVAL1Z Evaluation Board features a pre-installed ISL85009 in a 3.5mm x 3.5mm TQFN-15 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Switch selectable EN (enabled/disabled)
- Frequency synchronization option
- Jumper selectable mode (DEM/Forced CCM)
- Jumper selectable OCP mode (Hiccup/Latch-Off)
- Jumper selectable frequency (600kHz/300kHz)
- Connectors and test points for easy probing
- Compact design
Board Layout
Opublikowano: 2017-06-16
| Zaktualizowano: 2022-06-27