Renesas Electronics ISL78263EVAL1Z Evaluation Board
Renesas Electronics ISL78263EVAL1Z Evaluation Board provides a demonstration and development platform for the ISL78263 Cold Crank Boost and Buck Controller. The ISL78263 is a dual-controller device that supports two DC-DC channels, Boost and Buck, with each supporting multiple configurations. Channel 1 operates as a Buck converter and can be configured as a fixed 3.3V, fixed 5.0V, or as an adjustable output voltage from 0.8V to 5.0V. Channel 2 is a Boost circuit that can be configured to operate in individual Boost and Cold Crank Boost.The Renesas Electronics ISL78263EVAL1Z Evaluation Board supports the demonstration of the ISL78263, offering a power solution design that provides a system rail voltage capable of withstanding automotive cold crank applications. The Evaluation Board also enables the evaluation of features such as overcurrent protection, overvoltage and undervoltage protection, and power-good indicators for each channel. The ISL78263EVAL1Z is optimized to offer numerous test points for easy evaluation.
Features
- Pre-mounted ISL78263 in a 5mm x 5mm WFQFN32 package
- 2.1V to 42.0V VIN operating range
- Selectable Continuous Conduction Mode (CCM) or Energy Conservation Mode (ECM) allowed
- Low quiescent current in ECM Mode, 6µA typical, Buck channel
- 200kHz to 2MHz switching frequency
- Boost frequency at 1x or 0.2x the Buck frequency
- Dropout mode (Buck) for high duty-cycle operation
- 25ns on-times for low duty-cycle operation
- External synchronization
- Programmable spread spectrum clocking
- 2A Sourcing / 3A sinking MOSFET drivers
- Boot UVLO and programmable boot refresh time
- Extensive protection mechanisms for OV/UV/OC/OT
- Monitoring test points for key signals
Required Equipment
- VBAT (VIN supply): 50V power supply with a 30A source current capability
- Output load capable of >10A
- Digital multimeter and/or oscilloscope to monitor various voltages
Board Layout
Opublikowano: 2020-08-04
| Zaktualizowano: 2022-03-11