Renesas Electronics FPB-RA2T1 Fast Prototyping Board
Renesas Electronics FPB-RA2T1 Fast Prototyping Board is a versatile development platform built around the RA2T1 32-bit Arm® Cortex®-M23 microcontroller (MCUs). Designed for rapid evaluation and embedded system development, it features a built-in E2 emulator Lite for seamless programming and debugging (no external tools required). With Arduino Uno and Pmod™ interfaces, plus through-hole access to all MCU pins, the board supports broad expandability for sensor, wireless, and peripheral integration.Features
- Onboard R7FA2T1074CFL in a 48-pin LQFP package
- Entry point for evaluation, prototyping, and development with the RA2T1 MCUs
- Incorporated emulator circuit and can be used without any hardware tools
- Comes packaged with a USB Type-C® cable
- Features through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard
- Arduino interface and Pmod interface for easy board expansion
- One button and two LEDs
- Oscillator pad is available
Applications
- Fans (server fans, ventilation fans, ceiling fans, fans built into home appliances, etc.)
- Power tools (drills, impact drivers, sanders, cutters, nut runners, lawn mowers, etc.)
- Compressors (refrigerator, power tool, etc.)
- Other home appliances
Specifications
- 64KB ROM, 8KB SRAM, and 2KB data flash on-chip memory
- 53mm x 85mm board size, 11.7mm thickness
- Power supply voltage
- 5V board supply
- 3.3V VCC
- 1.6V to 5.5V MCU operating range
- Power supply circuit
- USB connector, 5V input VBUS, VBUS is converted to 3.3V by LDO
- 2-pin external power supply header (not mounted)
- 1x reset switch and 1x user switch
- LEDs
- 1x green power indicator
- 2x green user indicators
- 1x yellow onboard debugger ACT LED
- USB 2.0 Type-C connector
- 2x 12-pin angle-type Pmod connectors
- Arduino connectors
- 1x 6-pin
- 2x 8-pin
- 1x 10-pin
- Compatible with Arduino UNO R3
- 2x 24-pin breakout pin headers
- J-Link OB, connector - 10-pin Cortex® Debug connector
Overview
Additional Resources
Opublikowano: 2025-07-07
| Zaktualizowano: 2025-07-23