Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products
Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.
Features
- 2 programmable bandwidth operational amplifiers
- Low-offset chopper comparator
- 2 digital rheostats (1024 positions)
- 2 single-pole/single-throw analog switches
- 3 voltage references
- 13 combination function macrocells
- 7 multi-function macrocells
- I2C protocol interface
- 2-kbit (256 x 8) I2C-compatible (2-wire) serial EEPROM emulation with software write protection
- Programmable delay with edge detector output
- Deglitch filter or edge detector
- Three oscillators
- Analog temperature sensor
- Power-on reset
- In-system programmability
- Multiple-time programmable memory
- 24-pin STQFN package with 3mm x 3mm x 0.55mm dimensions and 0.4mm pitch
- RoHS compliant and halogen free
Applications
- Adjust precision threshold
- Sensor offset trimming/calibration
- Tunable analog filters
- Op-amps with adjustable gain and offset
- Adjustable voltage-to-current conversions
- Personal computers and servers
- PC peripherals
- Consumer electronics
- Data communications equipment
- Handheld and portable electronics
- Smartphones and fitness bands
- Notebooks and tablet PCs
SLG47004 Block diagram
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| SLG47004V | ![]() |
SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix |
| SLG47004V-DIP | ![]() |
PCBs & Breadboards 20-pin DIP Proto Board with additional PINs on top. Perfect for breadboarding and fast prototypes. |
| SLG47004V-EVB | ![]() |
Programmable Logic IC Development Tools Evaluation test board for SLG47004V |
| SLG47004V-SKT | Sockets & Adapters SLG4SA24AA-30x30 socket adapter, 20 SLG47004V samples. For use with : - SLG4DVKADV | |
| SLG47004-AP | ![]() |
SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix - Automotive-Qualified |