RECOM Power RxxP06S & RP-xx06S DC/DC Converters
RECOM RxxP06S and RP-xx06S Single Output DC/DC converters are specially designed to fulfill the demanding requirements of GaN driver applications. The high isolation 6V supply with low isolation capacitance requirements of the high slew rate GaN transistor drivers are fulfilled by these DC/DC converters. Applications for RECOM RxxP06S and RP-xx06S Single Output DC/DC converters include smart grid, half-bridge, full-bridge applications, and power factor correction (PFC) boost converters.Applications
- Smart grid
- PFC boost converters
- DC/AC inverters
- Renewable energy
- Full-bridge/half-bridge applications
- GaN driver applications
View Results ( 5 ) Page
| Numer części | Karta charakterystyki | Seria | Opis | Napięcie wejściowe | Napięcie izolacji |
|---|---|---|---|---|---|
| R05P06S | ![]() |
RxxP06 | DC/DC Converters - Through Hole 1W 5Vin 6Vout 167mA SIP7 | 4.5 V to 5.5 V | 6.4 kV |
| RP-2406S | ![]() |
RP-xx06S | DC/DC Converters - Through Hole 1W 24Vin 6Vout 167mA SIP7 | 21.6 V to 26.4 V | 5.2 kV |
| R12P06S | ![]() |
RxxP06 | DC/DC Converters - Through Hole 1W 12Vin 6Vout 167mA SIP7 | 10.8 V to 13.2 V | 6.4 kV |
| R15P06S | ![]() |
RxxP06 | DC/DC Converters - Through Hole 1W 15Vin 6Vout 167mA SIP7 | 13.5 V to 16.5 V | 6.4 kV |
| R24P06S | ![]() |
RxxP06 | DC/DC Converters - Through Hole 1W 24Vin 6Vout 167mA SIP7 | 21.6 V to 26.4 V | 6.4 kV |
Opublikowano: 2019-03-08
| Zaktualizowano: 2023-11-09