RECOM Power R-78B-2.0 DC/DC Converters
RECOM Power R-78B-2.0 series DC/DC Converters are high-current voltage regulators. The 2A, SIP3, single output converters offer efficiency up to 96% and no heatsinks are required. Other features include a wide operating temperature range of -40°C to +70°C at full power. RECOM R-78B-2.0 series offers S/C and over-temperature protection and is pin-compatible with TO220 linear regulators.Features
- Up to 96% efficiency, no heatsinks required
- 2A continuous output current
- Up To 32V input voltage
- 1.2V to 15V output voltage
- -40°C to +70°C operating temperature range at full load
- Short-circuit and over-temperature protection
- Pin compatible with TO220 linear regulators
- Positive-to-negative
Opublikowano: 2017-03-14
| Zaktualizowano: 2022-05-11