Raspberry Pi Arm® Debug Probe
Raspberry Pi Arm® Debug Probe provides a complete debug hardware solution for Arm-based microcontrollers and is powered by an RP2040 microcontroller chip. The probe features a USB to UART bridge and a USB to two-wire serial debug bridge, making it easy to use devices such as Raspberry Pi Pico with various host platforms, such as PCs, Macs, and typical Linux computers. The probe comes as an all-in-one USB-to-debug kit with a plastic case and all the necessary hardware and cables for easy, solderless, plug-and-play debugging. Raspberry Pi Arm Debug Probe is based on Raspberry Pi Pico hardware and runs the open-source Raspberry Pi Picoprobe software, which can be easily updated.Features
- Complete debug hardware solution for Arm-based microcontrollers
- Powered by Raspberry Pi RP2040
- Can be used with PCs, Macs, typical Linux computers, and more
- Comes packaged as all-in-one USB-to-debug kit
Specifications
- 22mm x 32mm form factor
- USB to 2-wire serial debug bridge (Arm serial wire debug supported by default)
- USB to UART bridge
- Compatible with the CMSIS-DAP standard
- Works with OpenOCD and other tools supporting CMSIS-DAP
- Follows the Raspberry Pi 3-pin debug connector specification
- Includes high-quality transparent plastic case
- Includes a USB cable and 3 debug cables
- 3-pin JST connector to 3-pin JST connector cable
- 3-pin JST connector to 0.1" header (female)
- 3-pin JST connector to 0.1" header (male)
- 3.3V nominal I/O voltage
Kit Contents
Hardware Dimensions
Additional Resources
Opublikowano: 2023-06-09
| Zaktualizowano: 2023-06-16