RAFI LUMOTAST 16 Emergency Stop Pushbuttons

RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements.  These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it. 

Features

  • Compact
  • Gold/silver contacts
  • Threaded ring
  • Conical mushroom shape

Specifications

  • 16.22mm mounting hole
  • 18.2mm mounting depth
  • 30mm mushroom diameter
  • 30,000-cycle operating life
  • -25°C to +70°C operating temperature range
  • 2500V rated peak voltage

Applications

  • Industrial
  • Security
  • Machinery
  • Transportation
  • Control Systems
Opublikowano: 2017-07-10 | Zaktualizowano: 2022-05-10