Quectel YEMN016AA 5G Screw Mount Low Profile Antenna Box
Quectel YEMN016AA 5G Screw Mount Low Profile Antenna Box is an ultra-wide-band 5G/4G antenna box that provides broad coverage from 600MHz to 6000MHz. This Quectel antenna is also backward-compatible to support 3G/2G networks, Cat M, and NB-IoT. YEMN016AA 5G Screw Mount Low Profile Antenna Box is designed to work with various GND plane sizes or in free space for ease of integration with connection via five cables of customizable length between 300m to 5000mm and terminated with SMA connectors. This screw-mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure.Features
- Low profile
- 204mm x 86.6mm x 31mm dimensions
- Optimized for 5G and 4G Networks
- 4 x 4 5G/4G MIMO + GNSS L1 and L5
- Screw mount
- SMA male connector
- IP67 and IP69K IP rating
- Durable KIBILAC ASA housing
Specifications
- 600MHz to 960MHz and 1400MHz to 6000MHz LMHs frequency ranges
- 1400MHz to 6000MHz MHs frequency range
- 1166MHz to 1186MHz and 1559MHz to 1606MHz GNSS frequency ranges
- 300m to 5000mm cable lengths (various)
- RoHS and REACH compliant
Videos
Opublikowano: 2023-06-19
| Zaktualizowano: 2023-06-22