Quectel YECN028AA 5G/NTN Terminal Mount External Antenna
Quectel YECN028AA 5G/NTN Terminal Mount External Antenna is compatible with 4G/3G/2G/LPWA bands and covers 5G NR sub-6GHz frequency bands. The YECN028Aa antenna is an ideal omni-directional antenna solution that features high efficiency and gain. This antenna is designed to work with any ground plane size or in free space for ease of integration, offering flexible installation with custom cable lengths and connector options. Specifications for the YECn028AA antenna include 225mm x 54.5mm x 13mm dimensions, an SMA male connector type, and an operating temperature range of -40°C to +85°C. Quectel YECN028AA Antenna is utilized in various wireless communication devices, including AP, routers, outdoor equipment, and real-time monitoring equipment.Features
- Covers 5G NR sub-6GHz frequency bands
- Compatible with 4G/3G/2G/LPWA bands
- High efficiency
- High gain
- Omnidirectional
- Works with any ground plane size or in free space
Applications
- Access points (AP)
- Routers
- Outdoor equipment
- Real-time monitoring equipment
Specifications
- Frequency range
- 410MHz to 470MHz
- 617MHz to 960MHz
- 1427MHz to 6000MHz
- 50Ω impedance rating
- Up to 83.3% efficiency
- Linear polarization
- IP66 housing
- RoHS and REACH compliant
- 225mm x 54.5mm x 13mm dimensions
Opublikowano: 2024-11-01
| Zaktualizowano: 2024-12-17