Qorvo QPQ4701 High-Power BAWplexer

Qorvo QPQ4701 High-Power BAWplexer is a high‑performance device that leverages coexBoost™ and bandBoost™ technologies to deliver extremely sharp filter skirts with low insertion loss in the Wi‑Fi® bands. The Qorvo QPQ4701 provides strong near‑in rejection to prevent interference from LTE Bands B7, B41, B38, and B40 signals, while supporting a low‑loss bandpass for UNII‑1 to UNII‑3 Wi‑Fi channels (5150MHz to 5735MHz).

The BAWplexer enables a single‑antenna design that supports both 2.4GHz and 5GHz Wi‑Fi operation. The 2.4GHz path integrates a BAW filter that allows Wi‑Fi and LTE/5G signals to operate simultaneously without interference, improving Wi‑Fi range and overall network capacity. The 5GHz path is a low‑loss bandpass filter featuring bandBoost™ technology and support for U‑NII 5–8 channels, enabling coexistence with 6GHz applications. Engineered for thermally demanding environments, the QPQ4701 delivers excellent power‑handling performance.

Advanced laminate module packaging provides a highly integrated solution within a compact, industry‑leading footprint. By eliminating the need to match the filter to the diplexer, the QPQ4701 simplifies design challenges and helps customers accelerate time to market.

Features

  • 2402MHz to 2482MHz and 5150MHz to 5735MHz
  • Integrated 2.4GHz Rejection in LTE B7/B41/B38/B40
  • Low insertion loss in both passbands
  • Extended -20°C to +95°C temperature performance
  • High power handling to +28dBm averaged input power
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Specifications

  • 20MHz and 160MHz bandwidth
  • 1.5dB and 2.5db insertion loss options
  • Laminate 2.2mm x 2.0mm package
Opublikowano: 2026-03-02 | Zaktualizowano: 2026-03-05