Qorvo QPQ1909 Wi-Fi® edgeBoost™ BAW Filter

Qorvo QPQ1909 Wi-Fi® edgeBoost™ BAW Filter is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts. The device simultaneously exhibits low loss in the Wi-Fi band (Channels 1 to 14) and high near-in rejection in the 2.4GHz bands. The filter module is designed to enable industry-leading bandedge performance in Wi-Fi applications, resulting in higher regulatory power capability in more Wi-Fi channels than systems with no filter or traditional filter solutions. End users will be better able to deliver Quality of Service (QoS) features at a system level. With Channels 1 to 14 enabled, users can accommodate any regulatory region needed by the end product. The device uses common module packaging techniques to achieve the industry-standard footprint while negating as many external passive placements to help end-users ease of integration.

Features

  • 2402MHz to 2494MHz operating frequency
  • Low insertion loss in Wi-Fi channels 1 to 14
  • Increased bandedge compliance for more Wi-Fi channels
  • 0°C to +90°C extended temperature performance
  • High power handling to +30dBm averaged input power

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer-premises equipment
  • Internet of Things

Functional Block Diagram

Block Diagram - Qorvo QPQ1909 Wi-Fi® edgeBoost™ BAW Filter
Opublikowano: 2020-02-25 | Zaktualizowano: 2026-03-12