Qorvo QPQ1041QEVB Evaluation Board
Qorvo QPQ1041QEVB Evaluation Board is a demonstration and development platform for the QPQ1041Q Automotive Band-41 BAW Filter. The QPQ1041Q is a high-performance, high-power Bulk Acoustic Wave Tx/Rx filter designed to meet the full 2496MHz to 2690MHz Band-41 wide coverage performance requirements. The QPQ1041Q is specifically designed to meet the high-performance expectations of insertion loss and rejection for 5G and LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.The Qorvo QPQ1041Q Evaluation Board features a pre-mounted QPQ1041Q BAW Filter in a compact 1.4mm x 1.1mm x 0.55mm package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Opublikowano: 2022-02-08
| Zaktualizowano: 2022-03-11