Qorvo QPQ1040Q Automotive Band-40 BAW Filter

Qorvo QPQ1040Q Automotive Band-40 BAW Filter is a high-performance, high-power Bulk Acoustic Wave TX filter designed to meet the strict LTE/NR rejection requirements for use in B40/n40. The QPQ1040Q operates from 2300MHz to 2400MHz and offers excellent Wi-Fi® rejection. The device is specifically designed to meet the high-performance expectations of insertion loss and rejection for LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications. 

The Qorvo QPQ1040Q Automotive Band-40 BAW Filter is offered in a compact 1.1mm x 0.9mm x 0.55mm package and is AEC-Q200 Grade 3 qualified for automotive applications.

Features

  • AEC-Q200 Grade 3 qualified
  • 2300MHz to 2400MHz operating frequency
  • Insertion loss
    • 1dB typical @ 2300MHz to 2395MHz
    • 1.4dB typical @ 2395MHz to 2400MHz
  • Bands: B40/n40
  • Excellent Wi-Fi rejection
  • +37dBm peak RF input power
  • -40°C to +85°C operating temperature range
  • 1.1mm x 0.91mm x 0.55mm SMT package
  • Halogen-free, lead-free, and RoHS compliant

Block DIagram

Block Diagram - Qorvo QPQ1040Q Automotive Band-40 BAW Filter

Package Outline

Mechanical Drawing - Qorvo QPQ1040Q Automotive Band-40 BAW Filter
Opublikowano: 2022-02-07 | Zaktualizowano: 2022-03-11