Qorvo QPL1820EVB01 Evaluation Board
Qorvo QPL1820EVB01 Evaluation Board is a demonstration and development platform for the QPL1820 75Ω CATV Amplifier. The QPL1820 is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier featuring 22dB of flat gain. The QPL1820 offers a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), Home Gateways, and Cable Modems.The Qorvo QPL1820EVB01 Evaluation Board features a pre-installed QPL1820 in a 5.0mm x 5.0mm laminate module. 75Ω F-connectors are provided for RFIN and RFOUT, and headers enable access to key signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Opublikowano: 2022-03-28
| Zaktualizowano: 2022-04-05