Qorvo QPL1811 75Ω CATV Amplifier

Qorvo QPL1811 75Ω CATV Amplifier is a high-performance, broadband, DOCSIS 4.0 MMIC amplifier designed with GaAs pHEMT technology. A Darlington configuration is utilized for broadband performance with on-chip active bias circuit for consistent bias current and repeatable performance. The Qorvo QPL1811 75Ω CATV Amplifier includes two amplifiers used in push-pull configuration for excellent second and third order linearity performance.

The QPL1811 75Ω CATV Amplifier is available in a compact, 8-pin SOIC package and optimized for low noise and high linearity.

 

Features

  • 5V to 7V Single supply
  • High gain of 16dB @ 1800MHz
  • +42dBm OIP3
  • +24dBm P1dB
  • 8-pin SOIC compact size
  • 50MHz to 1800MHz operation supporting DOCSIS 4.0
  • pHEMT GaAs device technologies

Applications

  • Broadband CATV amplifiers and nodes
  • CATV line driver amplifier
  • DOCSIS 4.0
  • 75Ω amplifiers

Functional Block Diagram

Block Diagram - Qorvo QPL1811 75Ω CATV Amplifier
Opublikowano: 2021-01-13 | Zaktualizowano: 2022-03-11