Qorvo QPA1724 Ku/K-Band GaN Power Amplifier
Qorvo QPA1724 Ku- K-Band GaN Power Amplifier is optimized for 17.3GHz to 21.2GHz, delivering 20W of saturated output power with 16dB of large signal gain while achieving 27% power-added efficiency. To simplify system integration, the QPA1724 is fully matched to 50Ω with DC grounded I/O ports for optimum ESD performance. The device also features on-chip blocking capacitors following the DC grounds on the input and output ports. The QPA1724 is fabricated on a 0.15µm QGaN15 GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications.
The Qorvo QPA1724 Ku/K-Band GaN Power Amplifier is offered in a 7.5mm x 6.0mm x 1.6mm Quad Flat No-lead (QFN) package.
Features
- 17.3GHz to 21.2GHz frequency range
- 43dBm PSAT (PIN = 27dBm)
- 27% PAE (PIN = 29dBm)
- 25dB small signal gain
- Bias: VD = 20V, IDQ = 396mA, VG = -2.2V typical range
- 7.5mm x 6.0mm x 1.6mm QFN package
- Lead-free and RoHS compliant
Applications
- Commercial and military communications
- Commercial and military radar applications