Qorvo QPA0023D 6GHz-18GHz Driver Amplifier

Qorvo QPA0023D 6GHz-18GHz Driver Amplifier is a high-performance driver amplifier fabricated on Qorvo's 0.15um pHEMT process (QPHT15) production. Covering 6GHz – 18GHz, the QPA0023D provides 13.5dB small signal gain and 30dBm P1dB with a saturated power of 32dBm. In addition, the device has a low IMD3 level of −40dBc at Pout = 20dBm/tone. QPA0023D is matched to 50Ω with integrated DC blocking caps on both I/O ports for easy handling and simple system integration.

Features

  • 6GHz to 18GHz frequency range
  • 5dB (typical) noise figure
  • 13.5dB (typical) small signal gain
  • 30dBm (typical) P1dB
  • -40dBc (typical) (PIN= -2dBm/tone) IM3
  • Bias of VD = 6V, IDQ = 400mA, VG = -0.5V (typical)
  • 2.295mm x 2.37mm x 0.1mm die dimensions

Applications

  • Communications
  • Electronic warfare
  • Instrumentations
Opublikowano: 2024-07-31 | Zaktualizowano: 2024-08-07