Qorvo QM45655 Wi-Fi® 7 Front End Module (FEM)
Qorvo QM45655 Wi-Fi® 7 Front End Module (FEM) is developed for Wi-Fi 7 (802.11be) systems. The QM45655 allows for a minimal layout area with integrated matching and a small form factor. The PA is optimized for a broad (3.0V < Vcc < 5.0V) supply voltage range. The multiple Wi-Fi TX modes on the device optimize output power, linearity, and power dissipation, which conserves power consumption while maintaining the highest linear output power and leading edge throughput.The Qorvo QM45655 integrates a multi-TX state 5GHz to 7GHz Wi-Fi power amplifier (PA), ANT switch, single pole three-throw switch (SP3T), bypassable low-noise amplifier (LNA) with multiple RX states, and power coupler into a single device.
Features
- POUT = +14.5dBm MCS13 HE320 -44dB dynamic EVM (TXH)
- POUT = +17dBm MCS11 HE160 -43dB dynamic EVM (TXH)
- POUT = +17.5dBm MCS9 VHT160 -43dB dynamic EVM (TXH)
- POUT = +19.0dBm MCS7 HT20 -42dB dynamic EVM (TXH)
- Optimized for a broad range of operating voltages for mobile applications with a range of capability
- 29dB Tx gain (TXH)
- 1.9dB noise figure
- 14.5dB Rx gain (high gain), 12.5dB RX gain (low current), and 2.0dB bypass loss
- Multiple Wi-Fi TX states for a more efficient operation
- Integrated power coupler
- 2.0mm x 2.0mm package
Applications
- Wearables
- IoT
- Smart home
- Portable consumer electronics
Evaluation Board
Opublikowano: 2025-01-23
| Zaktualizowano: 2025-04-01