Qorvo PAC52710/11 Power Application Controllers

Qorvo PAC52710/11 Power Application Controllers (PACs) are highly optimized System-On-Chips (SOCs) for controlling and powering next-generation devices. These controllers integrate 50MHz Arm® Cortex®-M0 32-bit microcontroller core with patent-pending Multi-Mode Power Manager™ (MMPM), Application Specific Power Drivers™(ASPD), and Configurable Analog Front End™(CAFE). The PAC52710/11 PACs feature up to 32kB of embedded FLASH, a 10-bit 1µs Analog-to-Digital Converter (ADC), 8kB of SRAM memory, flexible clock sources, and 5V/3.3V I/Os.

The PAC52710/11 full-featured PACs include programmable over-current shut-down, programmable comparator hysteresis and blanking, VDS sensing, and advanced cycle-by-cycle protection. These controllers are used in E-mobility, small appliances, power and garden tools, pumps, fans, and robotics.

Features

  • 50MHz Arm® Cortex®-M0 32-bit microcontroller core:
    • Fast single cycle 32-bit x 32-bit multiplier
    • 24-bit SysTick timer
    • Nested Vectored Interrupt Controller (NVIC) with 20 external interrupts
    • Wake-up interrupt controller allowing power-saving sleep modes
    • Clock-gating allows low-power operation
  • Proprietary Multi-Mode Power Manager (MMPM):
    • Multi-mode switching supply controller configurable for high voltage buck SEPIC or AC/DC flyback topologies
    • DC supply up to 70V or line AC input
    • 4 linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary Configurable Analog Front End (CAFE):
    • 10 analog front-end I/O pins
    • 3 differential programmable gain amplifiers
    • 4 single-ended programmable gain amplifiers (PAC52710)
    • 1 single-ended programmable gain amplifier (PAC52711)
    • 10 comparators
    • 2 DACs (10-bit and 8-bit)
    • nBrake and nDRVDis for safety purposes (PAC52711)
  • Fully programmable over current protection modes:
    • 2 over-current protection modes using SENSE resistor current sensing
    • Over-current protection mode using VDS Sensing
    • 2 modes of cycle-by-cycle PWM truncation for current regulation
  • 9 timing generators:
    • 4 16-bit timers with up to 16 PWM/CC blocks and 7 independent dead-time controllers
    • 24-bit watchdog timer
    • 4s or 8s watchdog timer
    • 24-bit real-time clock
    • Wake-up timer for sleep modes from 0.125s to 8s
  • Proprietary Application Specific Power Drivers (ASPD):
    • 3 low-side and 3 high-side gate drivers with 1A gate driving capability
    • Configurable delays and fast fault protection
  • Flexible clock and PLL from internal 2% oscillator, ring oscillator, external clock, or crystal

Specifications

  • 32kB FLASH and 8kB SRAM memory
  • 10-bit 1µs ADC with multi-input/multi-sample control engine
  • 3 general purpose I/Os with tri-state and dedicated analog input to ADC
  • SPI, I2C, and UART communication interfaces
  • True 5V I/Os:
    • 12 general purpose I/Os with tri-state, pull-up, pull-down, and dedicated I/O supply
    • Configurable as true 5V or 3.3V I/Os

Applications

  • E-mobility:
    • Scooters
    • Wheelchairs
  • Small appliances
  • Power and garden tools
  • Industrial BLDC motor control:
    • Pumps
    • Fans
    • Robotics

PAC52710 Architectural Block Diagram

Block Diagram - Qorvo PAC52710/11 Power Application Controllers

PAC52711 Architectural Block Diagram

Block Diagram - Qorvo PAC52710/11 Power Application Controllers
Opublikowano: 2024-01-25 | Zaktualizowano: 2024-09-27