Qorvo PAC52400 Power Application Controllers

Qorvo PAC52400 Power Application Controllers are highly optimized System-On-Chips (SOCs) for controlling and powering next-generation small appliances, tools, consumer devices, and industrial equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with Qorvo's proprietary Configurable Analog Front End™ and Application Specific Power Drivers™ to form the compact microcontroller-based motor control and drive SOC supporting a wide range of general purpose applications where cost and space are essential. Qorvo PAC52400's microcontroller features up to 32kB of embedded FLASH and 8kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

The Multi-Mode Power Manager (MMPM) provides a power management solution for a simple power source topology. The MMPM integrates linear regulated voltage supplies to power the internal analog and digital blocks. The Application Specific Power Drivers (ASPD) are medium-voltage power drivers designed for each target set of control applications, including half-bridge, H-bridge, 3-phase, intelligent power module (IPM), and general-purpose driving. The Configurable Analog Front End (CAFE) comprises differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters, and I/Os for programmable and inter-connectible signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals. The PAC52400 Power Application Controllers enable a wide range of compact applications with highly integrated power management, driving, feedback, and control for DC supply up to 44V.

Features

  • Proprietary multi-mode power manager
    • Direct DC supply up to 20V
    • 4x linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary configurable analog front-end
    • 6x analog front-end I/O pins
    • 1x differential programmable gain amplifiers
    • 4x single-ended programmable gain amplifiers
    • 6x comparators
    • 2x DACs (10-bit and 8-bit)
    • Low-speed clock output for optimizing UL/IEC60730 Class B safety applications
  • Proprietary application-specific power drivers
    • 3x low-side and 3x high-side gate drivers with 0.75A gate driving capability
    • Configurable delays and fast fault protection
  • 50MHz Arm Cortex-M0 32-bit microcontroller core
    • Fast single cycle 32-bit x 32-bit multiplier
    • 24-bit SysTick timer
    • Nested vectored interrupt controller (NVIC) with 20x external interrupts
    • Wake-up interrupt controller allowing powersaving sleep modes
    • Clock-gating allows low-power operation
  • 32kB FLASH and 8kB SRAM memory
  • 10-bit 1μs ADC with multi-input/multi-sample control engine and 9x ADC inputs including input from configurable analog front end
  • 3x general purpose 3.3V I/Os with tri-state and dedicated analog input to ADC
  • True 5V I/Os
    • 12x general purpose I/Os with tri-state, pull-up/pull-down, and dedicated I/O supply
    • Configurable as true 5V or 3.3V I/Os
  • Flexible clock and PLL from internal 2% oscillator, ring oscillator, external clock, or crystal
  • 9x timing generators
    • 4x 16-bit timers with up to 15x PWM/CC blocks and 7x independent dead-time controllers
    • 24-bit watchdog timer
    • 4s or 8s watchdog timer
    • 24-bit real-time clock
    • 24-bit SysTick timer
    • Wake-up timer for sleep modes from 0.125s to 8s
  • SPI, I2C, and UART communication interfaces
  • SWD debug interface with interface disable function
  • 48-pin, 6mm x 6mm TQFN package
  • -40°C to +105°C temperature range
  • Lead-free, Halogen-free, Antimony-free, PFOS-free, and SVHC-free

Applications

  • Industrial BLDC motor control (pumps, fans, and robotics)
  • Power and garden tools (up to 24V)
  • Small appliances
  • E-mobility
  • 12V server fans
  • Embedded Speed Controllers (ESCs)

Application Diagram

Application Circuit Diagram - Qorvo PAC52400 Power Application Controllers

Architectural Block Diagram

Block Diagram - Qorvo PAC52400 Power Application Controllers
Opublikowano: 2024-03-21 | Zaktualizowano: 2024-09-27