Pulse Electronics 5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

Features

  • 617MHz to 7125MHz frequency range
  • Linear or vertical polarization
  • Omnidirectional radiation pattern
  • -1dBi to 6.1dBi gain range
  • Up to 83% efficiency
  • RoHS compliant

Applications

  • Consumer devices
  • Automotive electronics
  • Industrial surveillance
  • Tracking
  • Base stations
  • Industrial metering
  • Navigation
  • IoT
  • Enterprise routers
  • Small cell

Products by Category

Videos

Opublikowano: 2019-05-20 | Zaktualizowano: 2026-03-13