Pulse Electronics JTA-xCx PCIe Integrated Magnetic Connectors
Pulse Electronics PulseJack™ JTA-xCx PCI Express (PCIe) Low-Profile Integrated Magnetic Connectors (ICMs) support connectivity for PCIe expansion and NIC cards. The JT4-xCx series covers 1G, 2.5G, 5G, and 10G and is suitable for 4- and 5-speed multi-rate PHYs. These connectors stand at just 11.92mm above the PCB and are designed for PCIe boards fitted in slots with a 1U (22.48mm) pitch or below on the motherboard or expansion. The 30μ” gold-plated contact terminals provide a minimum of 750 insertions and low contact resistance for improved connectivity. Pulse Electronics PulseJack JTA-xCx PCIe ICMs feature a commercial temperature range with up to 90W power over Ethernet (PoE) and an option for EMI and LEDs. Applications include access points, routers, base stations, smart grids, and robot controls.Features
- 1x1 tab-down, low-profile ICM targeted for PCIe applications where component height is critical <12mm
- Multiple data rates and options in one footprint and size
- Meets IEEE802.3 Ethernet standard for 1G to 10G data rates
- EMI and LED options
- Side-entry design
- Excellent electrical performance up to 400MHz
- High bandwidth connectivity
- Commercial temperature range with up to 90W PoE
- Matched to all major IC suppliers for 1G, 2.5G, 5G, and 10G
- Moisture sensitivity level (MSL) 1
- UL certificate file No. E493645
- Halogen free
- RoHS and REACH compliant
Applications
- Access points
- Base stations
- Switches
- Routers
- Process controls
- Robot controls
- Security displays
- Smart grids
Specifications
- 28.82mm x 17.53mm x 11.92mm dimensions (L x W X H)
- 30μ” gold contact plating
- Durability of >750 insertions
- -2dB insertion loss minimum (typical -1.4dB for 10G)
- MSL 1 supports wave soldering +270°C maximum
- 0°C to +70°C operating temperature range
Series Overview
Resources
Opublikowano: 2024-08-02
| Zaktualizowano: 2025-08-08