TDK FS1525 25A Stackable µPOL Regulator

TDK FS1525 25A Stackable µPOL Regulator is an easy-to-use micro-point-of-load (µPOL) voltage regulator that is fully integrated and highly efficient. This ultra-compact and accurate regulator features an on-chip pulse-width modulation (PWM) controller, integrated MOSFETs, and an incorporated inductor and capacitors. This power module provides programmable operation via I2C and PMBus protocols, and the device is stackable up to 200A. Built-in protections include pre-biased start-up, soft-start protection, thermally compensated overcurrent protection with hiccup mode, overvoltage protection, and thermal shutdown with auto-recovery. TDK FS1525 25A Stackable µPOL Regulator offers a plug-and-play design with an open-drain power-good indicator and an enabled input, programmable undervoltage lockout (UVLO) circuit. The low-profile package is suitable for automated assembly using standard surface-mount equipment.

Features

  • µPOL package with output inductor included
  • Small size
  • Plug and play, no external compensation required
  • True differential remote sensing
  • Programmable operation using I2C and PMBus
  • Enabled input, programmable UVLO circuit
  • Open-drain power-good indicator
  • Built-in protection
  • Lead free and halogen free
  • Compliant with EU Directives REACH and RoHS 6

Applications

  • Telecom and networking
  • Computing peripheral voltage regulation
  • Data centers
  • Storage
  • Industrial
  • Distributed point-of-load (PoL) power architectures

Specifications

  • 6.80mm x 7.65mm x 3.82mm dimensions
  • Continuous 25A load capability
  • Stackable up to 200A (8 devices)
  • Wide 4.5V to 16V input voltage range
  • Adjustable output voltage up to 1.8V
  • -40°C to +125°C operating junction temperature range

Circuit Diagram

Application Circuit Diagram - TDK FS1525 25A Stackable µPOL Regulator

Efficiency Graph

Performance Graph - TDK FS1525 25A Stackable µPOL Regulator
Opublikowano: 2026-02-05 | Zaktualizowano: 2026-04-30