Schurter 5124 Power Entry Modules with Line Filter
Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.Features
- Compact IEC C14 appliance inlet with filter
- Snap-in or screw-on mounting
- Appliance inlet protection Class I
- Line filter in standard and medical version
- Very high attenuation
- V-Lock cord retaining
- Metal flange for optimal shielding
- Optimal shielding due to completely closed filter case unpotted
- Flexible wire with various lengths
- Class X1- and Y1-capacitors for enhanced withstand voltage
- RoHS compliant
Specifications
- Leakage current:
- Standard <0.5mA (250V/60Hz)
- Medical <5µA (250V/60Hz)
- Dielectric strength:
- >1.7kVDC between L-N
- >2.7kVDC between L/N-PE
- Panel thickness:
- Maximum 8mm for screw
- Mounting screw torque maximum 0.5Nm
- 0.8mm to 2mm for snap-in
- -25°C to 85°C operating temperature
Circuit Diagrams
Dimension Diagrams
Opublikowano: 2023-10-11
| Zaktualizowano: 2023-10-18