Phoenix Contact Sockets with USB Interfaces

Phoenix Contact Sockets with USB Interfaces feature a pin connector pattern with additional USB-A and USB-C interfaces. These sockets are quick and easy to install with push-in connection technology. The sockets with USB interfaces are a ready-to-use power supply for external devices during maintenance and servicing. These devices offer a safe USB power supply and fast charging with 15W USB power. The sockets conserve energy with a high efficiency of the USB interface in both no-load and partial-load operations. These sockets are ideal for DIN rail mounting or direct mounting via screw.

Features

  • Germany / USA pin connector pattern
  • 16A, 250V / 15A, 125V
  • USB-A and USB-C USB interfaces
  • 5V, 3A (total) USB values and DOE Level IV efficiency
  • Push-in / screw connection method
  • 0.2mm² to 4mm² / 24 AWG to 12 AWG conductor cross-section
  • LED display for USA types
  • Conforms with relevant safety standards
  • Ready-to-use power supply for external devices during maintenance and servicing
  • Safe USB power supply and fast charging with 15W USB power
  • Energy savings with a particularly high efficiency of the USB interface in no-load and partial-load operation
  • Flexible mounting DIN rail mounting, or direct mounting via screw
  • Quick and easy installation with push-in connection technology
Opublikowano: 2026-01-13 | Zaktualizowano: 2026-01-20