Pomona Electronics Solar Accessories

Pomona Electronics Solar Accessories are solar test lead sets for making connections between test tools and photovoltaic (PV) panels. PVLEAD1 is a set of black and red MC4 to 4mm adapter test leads for solar applications. PVLEAD3 is a set of black and red MC4 solar power clamp test leads. Pomona Electronics Solar Accessories are designed for PV professionals who provide installation, repair, troubleshooting, and maintenance services. 

Features

  • PVLEAD1
    • Set of black and red MC4 to 4mm adapter test leads for solar applications
    • The black lead is a MC4 (female) to 4mm sheathed banana plug on a 60" test lead
    • The red lead is a MC4 (male) to 4mm sheathed banana plug on a 60" test lead
    • Allows for connections to test tools that accept 4mm sheathed banana plugs
    • Ensures safe current and voltage measurements on PV modules and systems
    • Connect measuring devices to PV power plants, for use in regular tests, measurements, and troubleshooting on solar PV panels
    • Nickel-plated contacts
  • PVLEAD3
    • Set of black and red MC4 solar power clamp test leads
    • The black test lead is a MC4 (male) breakout to 12" MC4 (female) and 36" 4mm sheathed banana plug test lead
    • The red test lead is a MC4 (female) breakout to 12" MC4 (male) and 36" 4mm sheathed banana plug test lead
    • Designed for use with solar clamp meters that accept 4mm sheathed banana plugs
    • Creates connection between the solar panel and inverter for measuring with a clamp meter
    • Ensures safe DC power measurements on PV modules and systems
    • Allows user to monitor solar PV circuits during operation for troubleshooting and maintenance of PV systems
    • Nickel-plated contacts

Specifications

  • Voltage
    • Complies to IEC / EN 61010-031
    • 1000V CAT III / 600V CAT IV
  • Do not disconnect under load
  • 20A current
  • +5°C to +40°C temperature range
Opublikowano: 2021-09-20 | Zaktualizowano: 2022-04-19